
| EMVH100ARA101MF80G | |
|---|---|
| DigiKey Part Number | 565-EMVH100ARA101MF80GTR-ND - Tape & Reel (TR) 565-EMVH100ARA101MF80GCT-ND - Cut Tape (CT) 565-EMVH100ARA101MF80GDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | EMVH100ARA101MF80G | 
| Description | CAP ALUM 100UF 20% 10V SMD | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 900mOhm @ 100kHz 1000 Hrs @ 125°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 10 V | |
| ESR (Equivalent Series Resistance) | 900mOhm @ 100kHz | |
| Lifetime @ Temp. | 1000 Hrs @ 125°C | |
| Operating Temperature | -40°C ~ 125°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 102.3 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 110 mA @ 100 kHz | |
| Lead Spacing | - | |
| Size / Dimension | 0.248" Dia (6.30mm) | |
| Height - Seated (Max) | 0.303" (7.70mm) | |
| Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
| Mounting Type | ||
| Package / Case | Radial, Can - SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,53000 € | 0,53 € | 
| 10 | 0,33200 € | 3,32 € | 
| 50 | 0,24740 € | 12,37 € | 
| 100 | 0,22070 € | 22,07 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 900 | 0,16181 € | 145,63 € | 
| 1.800 | 0,14932 € | 268,78 € | 
| 2.700 | 0,14302 € | 386,15 € | 
| 4.500 | 0,13598 € | 611,91 € | 
| 6.300 | 0,13185 € | 830,65 € | 
| 9.000 | 0,12786 € | 1.150,74 € | 
| 10.800 | 0,12596 € | 1.360,37 € | 
| 21.600 | 0,11953 € | 2.581,85 € | 
| 22.500 | 0,11919 € | 2.681,78 € | 
| Unit Price without VAT: | 0,53000 € | 
|---|---|
| Unit Price with VAT: | 0,65720 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece