
ELXZ100ELL152MJ25S | |
|---|---|
DigiKey Part Number | 565-1908-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ100ELL152MJ25S |
Description | CAP ALUM 1500UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ100ELL152MJ25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 864 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.44 A @ 100 kHz | |
Impedance | 45 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,55100 € | 5,51 € |
| 50 | 0,44800 € | 22,40 € |
| 100 | 0,41420 € | 41,42 € |
| 500 | 0,32758 € | 163,79 € |
| 1.000 | 0,31378 € | 313,78 € |
| 3.000 | 0,28157 € | 844,71 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,32680 € |

