
ELXY630ELL561MK40S | |
|---|---|
DigiKey Part Number | 565-1869-ND |
Manufacturer | |
Manufacturer Product Number | ELXY630ELL561MK40S |
Description | CAP ALUM 560UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXY630ELL561MK40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 765 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.53 A @ 100 kHz | |
Impedance | 51 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,15400 € | 11,54 € |
| 50 | 0,90080 € | 45,04 € |
| 100 | 0,82080 € | 82,08 € |
| 500 | 0,68292 € | 341,46 € |
| 1.000 | 0,63953 € | 639,53 € |
| 2.500 | 0,59324 € | 1.483,10 € |
| 5.000 | 0,56505 € | 2.825,25 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,18240 € |

