470 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXS501VSN471MA60S

DigiKey Part Number
565-3608-ND
Manufacturer
Manufacturer Product Number
ELXS501VSN471MA60S
Description
CAP ALUM 470UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXS501VSN471MA60S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.03 A @ 120 Hz
Ripple Current @ High Frequency
2.9029 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.461" (62.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,35000 €17,35 €
1013,18200 €131,82 €
5011,97720 €598,86 €
20011,75500 €2.351,00 €
Manufacturers Standard Package
Unit Price without VAT:17,35000 €
Unit Price with VAT:21,51400 €