
EKZE500ETD471MK20S | |
|---|---|
DigiKey Part Number | 565-EKZE500ETD471MK20SCT-ND - Cut Tape (CT) 565-EKZE500ETD471MK20STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKZE500ETD471MK20S |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.025 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.05 A @ 100 kHz | |
Impedance | 27 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,69600 € | 6,96 € |
| 50 | 0,53260 € | 26,63 € |
| 100 | 0,48070 € | 48,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39156 € | 195,78 € |
| 1.000 | 0,36345 € | 363,45 € |
| 1.500 | 0,34926 € | 523,89 € |
| 2.500 | 0,33345 € | 833,63 € |
| 3.500 | 0,32415 € | 1.134,53 € |
| 5.000 | 0,31517 € | 1.575,85 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,33920 € |

