
EKXJ351ELL470MU20S | |
|---|---|
DigiKey Part Number  | 565-EKXJ351ELL470MU20S-ND  | 
Manufacturer  | |
Manufacturer Product Number  | EKXJ351ELL470MU20S  | 
Description  | CAP ALUM 47UF 20% 350V RADIAL TH  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 350 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 10000 Hrs @ 105°C  | |
Operating Temperature  | -40°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | ||
Applications  | ||
Ripple Current @ Low Frequency  | 420 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 1.05 A @ 100 kHz  | |
Lead Spacing  | 0.295" (7.50mm)  | |
Size / Dimension  | 0.571" Dia (14.50mm)  | |
Height - Seated (Max)  | 0.846" (21.50mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,40000 € | 1,40 € | 
| 10 | 0,90700 € | 9,07 € | 
| 50 | 0,70240 € | 35,12 € | 
| 100 | 0,63770 € | 63,77 € | 
| 500 | 0,52614 € | 263,07 € | 
| 1.000 | 0,49103 € | 491,03 € | 
| 2.500 | 0,45356 € | 1.133,90 € | 
| 5.000 | 0,43074 € | 2.153,70 € | 
| Unit Price without VAT: | 1,40000 € | 
|---|---|
| Unit Price with VAT: | 1,73600 € | 

