
EKXJ251ELL101MK30S | |
|---|---|
DigiKey Part Number  | 565-EKXJ251ELL101MK30S-ND  | 
Manufacturer  | |
Manufacturer Product Number  | EKXJ251ELL101MK30S  | 
Description  | CAP ALUM 100UF 20% 250V RADIAL  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | EKXJ251ELL101MK30S Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 250 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 12000 Hrs @ 105°C  | |
Operating Temperature  | -40°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | ||
Applications  | ||
Ripple Current @ Low Frequency  | 660 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 1.485 A @ 100 kHz  | |
Lead Spacing  | 0.197" (5.00mm)  | |
Size / Dimension  | 0.492" Dia (12.50mm)  | |
Height - Seated (Max)  | 1.240" (31.50mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,35000 € | 1,35 € | 
| 10 | 0,87300 € | 8,73 € | 
| 50 | 0,67460 € | 33,73 € | 
| 100 | 0,61190 € | 61,19 € | 
| 500 | 0,50406 € | 252,03 € | 
| 1.000 | 0,47011 € | 470,11 € | 
| 3.000 | 0,42766 € | 1.282,98 € | 
| 5.000 | 0,41180 € | 2.059,00 € | 
| Unit Price without VAT: | 1,35000 € | 
|---|---|
| Unit Price with VAT: | 1,67400 € | 

