KXJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXJ161ELL331MLN3S

DigiKey Part Number
565-EKXJ161ELL331MLN3S-ND
Manufacturer
Manufacturer Product Number
EKXJ161ELL331MLN3S
Description
CAP ALUM 330UF 20% 160V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.35 A @ 120 Hz
Ripple Current @ High Frequency
3.0375 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,30000 €2,30 €
101,52600 €15,26 €
501,20640 €60,32 €
1001,10560 €110,56 €
5000,93204 €466,02 €
1.0000,87746 €877,46 €
2.5000,81924 €2.048,10 €
5.0000,78380 €3.919,00 €
Manufacturers Standard Package
Unit Price without VAT:2,30000 €
Unit Price with VAT:2,85200 €