EKMW421VSN331MA25S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 4,43370 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 5,22250 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 4,70950 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 404
Unit Price: 9,79000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 4,25429 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 4,56483 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.568
Unit Price: 9,28000 €
Datasheet
330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMW421VSN331MA25S

DigiKey Part Number
EKMW421VSN331MA25S-ND
Manufacturer
Manufacturer Product Number
EKMW421VSN331MA25S
Description
CAP ALUM 330UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMW421VSN331MA25S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.38 A @ 120 Hz
Ripple Current @ High Frequency
1.9734 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.083" (27.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2005,04440 €1.008,88 €
Manufacturers Standard Package
Unit Price without VAT:5,04440 €
Unit Price with VAT:6,25506 €