
EKMM201VSN561MR25S | |
|---|---|
DigiKey Part Number | 565-EKMM201VSN561MR25S-ND |
Manufacturer | |
Manufacturer Product Number | EKMM201VSN561MR25S |
Description | CAP ALUM 200V POLAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMM201VSN561MR25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.67 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.505 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 2,81000 € | 28,10 € |
| 50 | 2,27700 € | 113,85 € |
| 200 | 1,96950 € | 393,90 € |
| 600 | 1,79507 € | 1.077,04 € |
| 1.000 | 1,72988 € | 1.729,88 € |
| 2.600 | 1,63140 € | 4.241,64 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 5,08400 € |

