EKMH201VSN681MA25S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 379
Unit Price: 4,79000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 3,47130 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 3,34260 €
Datasheet

Direct


TDK
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 3,46410 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 3,97750 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 4,72060 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 3,70670 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 4,41992 €
Datasheet

Upgrade


Nichicon
In Stock: 120
Unit Price: 5,94000 €
Datasheet

Upgrade


Nichicon
In Stock: 166
Unit Price: 5,73000 €
Datasheet
680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 366mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMH201VSN681MA25S

DigiKey Part Number
EKMH201VSN681MA25S-ND
Manufacturer
Manufacturer Product Number
EKMH201VSN681MA25S
Description
CAP ALUM 680UF 20% 200V SNAP TH
Customer Reference
Detailed Description
680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 366mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
366mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.72 A @ 120 Hz
Ripple Current @ High Frequency
2.58 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes