100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG500ETC101MHB5D

DigiKey Part Number
565-3340-1-ND - Cut Tape (CT)
565-3340-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKMG500ETC101MHB5D
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
270 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860160674021Würth Elektronik2.076732-9599-1-ND0,33000 €Direct
ECA-1HHG101BPanasonic Industry7.967P19446CT-ND0,51000 €Direct
UPW1H101MPD1TANichicon19493-15876-1-ND0,42000 €Direct
UPW1H101MPD1TDNichicon746493-11615-1-ND0,38000 €Direct
UVZ1H101MPD1TANichicon6.088493-UVZ1H101MPD1TACT-ND0,34000 €Direct
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,42000 €0,42 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,11145 €111,45 €
2.0000,10239 €204,78 €
3.0000,09783 €293,49 €
5.0000,09276 €463,80 €
7.0000,08978 €628,46 €
10.0000,08691 €869,10 €
25.0000,08070 €2.017,50 €
50.0000,07693 €3.846,50 €
100.0000,07380 €7.380,00 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,52080 €