6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG160ELL682MLN3S

DigiKey Part Number
565-1300-ND
Manufacturer
Manufacturer Product Number
EKMG160ELL682MLN3S
Description
CAP ALUM 6800UF 20% 16V RADIAL
Customer Reference
Detailed Description
6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.78 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.9224 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.299" (33.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKYA160ELL682MLN3SChemi-Con366565-EKYA160ELL682MLN3S-ND2,18000 €MFR Recommended
ELXZ160ELL682ML40SChemi-Con0565-1948-ND2,40000 €Similar
16PX6800MEFC16X25Rubycon4311189-1721-ND1,61000 €Direct
EEU-HD1C682Panasonic Industry156P15135-ND3,26000 €Direct
25PX6800MEFC16X31.5Rubycon1.1531189-1706-ND2,33000 €Upgrade
In-Stock: 412
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,31000 €2,31 €
101,53700 €15,37 €
501,21380 €60,69 €
1001,11180 €111,18 €
Unit Price without VAT:2,31000 €
Unit Price with VAT:2,86440 €