
| EGXL160ETD471MJ16S | |
|---|---|
| DigiKey Part Number | 565-EGXL160ETD471MJ16SCT-ND - Cut Tape (CT) 565-EGXL160ETD471MJ16STB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | EGXL160ETD471MJ16S | 
| Description | CAP ALUM 470UF 20% 16V RADIAL TH | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 16 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 5000 Hrs @ 125°C | |
| Operating Temperature | -40°C ~ 125°C | |
| Polarization | Polar | |
| Ratings | ||
| Applications | ||
| Ripple Current @ Low Frequency | 525 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 1.05 A @ 100 kHz | |
| Impedance | 120 mOhms | |
| Lead Spacing | 0.197" (5.00mm) | |
| Size / Dimension | 0.394" Dia (10.00mm) | |
| Height - Seated (Max) | 0.689" (17.50mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,72000 € | 0,72 € | 
| 10 | 0,45600 € | 4,56 € | 
| 50 | 0,34360 € | 17,18 € | 
| 100 | 0,30810 € | 30,81 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | 0,23333 € | 186,66 € | 
| 1.600 | 0,21628 € | 346,05 € | 
| 2.400 | 0,20768 € | 498,43 € | 
| 4.000 | 0,19809 € | 792,36 € | 
| 5.600 | 0,19245 € | 1.077,72 € | 
| 8.000 | 0,18700 € | 1.496,00 € | 
| 9.600 | 0,18441 € | 1.770,34 € | 
| 19.200 | 0,17565 € | 3.372,48 € | 
| 20.000 | 0,17518 € | 3.503,60 € | 
| Unit Price without VAT: | 0,72000 € | 
|---|---|
| Unit Price with VAT: | 0,89280 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece