22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGXE251ELL220MK20S

DigiKey Part Number
565-3439-ND
Manufacturer
Manufacturer Product Number
EGXE251ELL220MK20S
Description
CAP ALUM 22UF 20% 250V RADIAL TH
Customer Reference
Detailed Description
22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
128 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
230.4 mA @ 100 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
250 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Operating Temperature
-40°C ~ 125°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EGXF351ELL240MK20SChemi-Con970565-EGXF351ELL240MK20S-ND2,04000 €MFR Recommended
In-Stock: 245
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,63000 €1,63 €
101,06600 €10,66 €
500,82920 €41,46 €
1000,75450 €75,45 €
Unit Price without VAT:1,63000 €
Unit Price with VAT:2,02120 €