
E36D101LPN223TDB7U | |
|---|---|
DigiKey Part Number | 565-E36D101LPN223TDB7U-ND |
Manufacturer | |
Manufacturer Product Number | E36D101LPN223TDB7U |
Description | CAP ALUM 22000UF 100V SCREW CHAS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 1.126" (28.60mm) | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 4.625" (117.48mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,87000 € | 29,87 € |
| 20 | 21,56300 € | 431,26 € |
| 60 | 19,83983 € | 1.190,39 € |
| 100 | 19,19610 € | 1.919,61 € |
| Unit Price without VAT: | 29,87000 € |
|---|---|
| Unit Price with VAT: | 37,03880 € |

