
APXY160ARA560ME61G | |
|---|---|
DigiKey Part Number | 565-APXY160ARA560ME61GTR-ND - Tape & Reel (TR) 565-APXY160ARA560ME61GCT-ND - Cut Tape (CT) 565-APXY160ARA560ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXY160ARA560ME61G |
Description | CAP ALUM POLY 56UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 56 µF 16 V Aluminum - Polymer Capacitors 26mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | APXY160ARA560ME61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 26mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52200 € | 5,22 € |
| 50 | 0,39580 € | 19,79 € |
| 100 | 0,35580 € | 35,58 € |
| 500 | 0,28664 € | 143,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26486 € | 264,86 € |
| 2.000 | 0,24675 € | 493,50 € |
| 3.000 | 0,23761 € | 712,83 € |
| 5.000 | 0,22743 € | 1.137,15 € |
| 7.000 | 0,22144 € | 1.550,08 € |
| 10.000 | 0,21566 € | 2.156,60 € |
| 12.000 | 0,21291 € | 2.554,92 € |
| 24.000 | 0,20361 € | 4.886,64 € |
| 25.000 | 0,20311 € | 5.077,75 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,02920 € |

