330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 12000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APNA6R3ARA331MF70G

DigiKey Part Number
565-APNA6R3ARA331MF70GTR-ND - Tape & Reel (TR)
565-APNA6R3ARA331MF70GCT-ND - Cut Tape (CT)
565-APNA6R3ARA331MF70GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APNA6R3ARA331MF70G
Description
CAP ALUM POLY 330UF 20% 6.3V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 12000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
12000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
65 mA @ 120 Hz
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,45600 €4,56 €
500,34360 €17,18 €
1000,30810 €30,81 €
5000,24676 €123,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,22743 €227,43 €
2.0000,21136 €422,72 €
3.0000,20325 €609,75 €
5.0000,19421 €971,05 €
7.0000,18890 €1.322,30 €
10.0000,18376 €1.837,60 €
12.0000,18132 €2.175,84 €
24.0000,17306 €4.153,44 €
25.0000,17262 €4.315,50 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,89280 €