100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 12000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APNA160ARA101MF70G

DigiKey Part Number
565-APNA160ARA101MF70GTR-ND - Tape & Reel (TR)
565-APNA160ARA101MF70GCT-ND - Cut Tape (CT)
565-APNA160ARA101MF70GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APNA160ARA101MF70G
Description
CAP ALUM POLY 100UF 20% 16V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 12000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
25mOhm
Lifetime @ Temp.
12000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
50 mA @ 120 Hz
Ripple Current @ High Frequency
1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.940
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,49800 €4,98 €
500,37680 €18,84 €
1000,33820 €33,82 €
5000,27198 €135,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,25109 €251,09 €
2.0000,23372 €467,44 €
3.0000,22496 €674,88 €
5.0000,21518 €1.075,90 €
7.0000,20944 €1.466,08 €
10.0000,20390 €2.039,00 €
12.0000,20126 €2.415,12 €
24.0000,19233 €4.615,92 €
25.0000,19186 €4.796,50 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,96720 €