15.6V Clamp 38A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB11A TR13 PBFREE

DigiKey Part Number
1514-P6SMB11ATR13PBFREETR-ND - Tape & Reel (TR)
1514-P6SMB11ATR13PBFREECT-ND - Cut Tape (CT)
1514-P6SMB11ATR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB11A TR13 PBFREE
Description
TVS DIODE 9.4VWM 15.6VC SMB
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
15.6V Clamp 38A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9.4V
Voltage - Breakdown (Min)
10.5V
Voltage - Clamping (Max) @ Ipp
15.6V
Current - Peak Pulse (10/1000µs)
38A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,61900 €6,19 €
1000,40610 €40,61 €
5000,31478 €157,39 €
1.0000,28535 €285,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24798 €743,94 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,22760 €