
CZ5340B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CZ5340BTRPBFREETR-ND - Tape & Reel (TR) 1514-CZ5340BTRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CZ5340B TR PBFREE |
Description | DIODE ZENER 6V 5W DO201 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-201 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,70700 € | 7,07 € |
| 100 | 0,55080 € | 55,08 € |
| 500 | 0,44888 € | 224,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,38039 € | 532,55 € |
| 2.800 | 0,36350 € | 1.017,80 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,06640 € |

