Similar

CWDM305P TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CWDM305PTR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWDM305P TR13 PBFREE |
Description | MOSFET P-CH 30V 5.3A 8SOIC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 5.3A (Ta) 2W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 72mOhm @ 2.7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 5 V | |
Vgs (Max) | 16V | |
Input Capacitance (Ciss) (Max) @ Vds | 590 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19391 € | 969,55 € |
| Unit Price without VAT: | 0,19391 € |
|---|---|
| Unit Price with VAT: | 0,24045 € |


