
CP188-BC546B-CM | |
|---|---|
DigiKey Part Number | 1514-CP188-BC546B-CM-ND |
Manufacturer | |
Manufacturer Product Number | CP188-BC546B-CM |
Description | TRANS NPN 65V 0.1A DIE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 500 mW Surface Mount Die |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Series | Power - Max 500 mW |
Packaging Bulk | Frequency - Transition 300MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case Die |
Voltage - Collector Emitter Breakdown (Max) 65 V | Supplier Device Package Die |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA |

