


CMZ5365BQ TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMZ5365BQTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5365BQTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5365BQTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5365BQ TR13 PBFREE |
Description | SURFACE MOUNT-DIODE-ZENER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 10 W ±5% Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 10 W | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 27.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,88900 € | 8,89 € |
| 100 | 0,59410 € | 59,41 € |
| 500 | 0,46750 € | 233,75 € |
| 1.000 | 0,42679 € | 426,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37509 € | 1.125,27 € |
| 6.000 | 0,34908 € | 2.094,48 € |
| 9.000 | 0,34080 € | 3.067,20 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,73600 € |

