


| CMZ5353BQ TR13 PBFREE | |
|---|---|
| DigiKey Part Number | 1514-CMZ5353BQTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5353BQTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5353BQTR13PBFREEDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CMZ5353BQ TR13 PBFREE | 
| Description | SURFACE MOUNT-DIODE-ZENER | 
| Customer Reference | |
| Detailed Description | Zener Diode 16 V 10 W ±5% Surface Mount SMC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Discontinued at Digi-Key | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 10 W | |
| Impedance (Max) (Zzt) | 2.5 Ohms | |
| Current - Reverse Leakage @ Vr | 1 µA @ 12.2 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
| Operating Temperature | -65°C ~ 175°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SMC | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece