
CMSSH-3 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSSH-3TRPBFREETR-ND - Tape & Reel (TR) 1514-CMSSH-3TRPBFREECT-ND - Cut Tape (CT) 1514-CMSSH-3TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSSH-3 TR PBFREE |
Description | DIODE SCHOTTKY 30V 100MA SOT323 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 7pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40W,115 | Nexperia USA Inc. | 1.727 | 1727-BAS40W,115CT-ND | 0,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,62900 € | 6,29 € |
| 100 | 0,41180 € | 41,18 € |
| 500 | 0,31858 € | 159,29 € |
| 1.000 | 0,28854 € | 288,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25038 € | 751,14 € |
| 6.000 | 0,23116 € | 1.386,96 € |
| 9.000 | 0,22138 € | 1.992,42 € |
| 15.000 | 0,21038 € | 3.155,70 € |
| 21.000 | 0,20387 € | 4.281,27 € |
| 30.000 | 0,19754 € | 5.926,20 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,24000 € |

