Parametric Equivalent

CMSSH-3 BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSSH-3BKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMSSH-3 BK PBFREE |
Description | DIODE SCHOTTKY 30V 100MA SOT323 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 7pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22117 € | 1.105,85 € |
| Unit Price without VAT: | 0,22117 € |
|---|---|
| Unit Price with VAT: | 0,27425 € |


