CMR1U-02M BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 9.074
Unit Price: 0,39000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,21000 €

Similar


MCC (Micro Commercial Components)
In Stock: 4
Unit Price: 0,24000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 32.610
Unit Price: 0,27000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 167.139
Unit Price: 0,10000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 299.124
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 34.627
Unit Price: 0,30000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,06526 €
Datasheet
SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR1U-02M BK PBFREE

DigiKey Part Number
1514-CMR1U-02MBKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMR1U-02M BK PBFREE
Description
DIODE STANDARD 200V 1A SMA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.4000,30293 €727,03 €
Unit Price without VAT:0,30293 €
Unit Price with VAT:0,37563 €