CMR1U-01M BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,04520 €
Datasheet

Similar


Diodes Incorporated
In Stock: 541.154
Unit Price: 0,41000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5.160
Unit Price: 0,17000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 99.756
Unit Price: 0,15000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 60.527
Unit Price: 0,14000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 63.657
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 11.112
Unit Price: 0,24000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 155.784
Unit Price: 0,28000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,10561 €
Datasheet
Diode 100 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR1U-01M BK PBFREE

DigiKey Part Number
1514-CMR1U-01MBKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMR1U-01M BK PBFREE
Description
DIODE STANDARD 100V 1A SMA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.4000,29020 €696,48 €
Unit Price without VAT:0,29020 €
Unit Price with VAT:0,35985 €