Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMOZ2L7 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ2L7TRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ2L7TRPBFREECT-ND - Cut Tape (CT) 1514-CMOZ2L7TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOZ2L7 TR PBFREE |
Description | DIODE ZENER 2.7V 250MW SOD523 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 250 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | CMOZ2L7 TR PBFREE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 1500 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,65300 € | 6,53 € |
| 100 | 0,42930 € | 42,93 € |
| 500 | 0,33736 € | 168,68 € |
| 1.000 | 0,28844 € | 288,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22203 € | 666,09 € |
| 6.000 | 0,21759 € | 1.305,54 € |
| 9.000 | 0,19364 € | 1.742,76 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,30200 € |





