CLL5245B BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,02547 €
Datasheet
Image for CLL5245B BK PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLL5245B BK PBFREE

DigiKey Part Number
1514-CLL5245BBKPBFREE-ND
Manufacturer
Manufacturer Product Number
CLL5245B BK PBFREE
Description
15V 500MW SMD DIODE-ZENER SINGLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±5% Surface Mount SOD-80
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
16 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
16.0000,04430 €708,80 €
Unit Price without VAT:0,04430 €
Unit Price with VAT:0,05493 €