Parametric Equivalent

CLL4753A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CLL4753ATRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLL4753A TR PBFREE |
Description | 36V 1W SMD DIODE-ZENER SINGLE: S |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 1 W ±5% Surface Mount MELF |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 27.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MELF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,06342 € | 761,04 € |
| Unit Price without VAT: | 0,06342 € |
|---|---|
| Unit Price with VAT: | 0,07864 € |



