
CCSPG1560N TR PBFREE | |
|---|---|
DigiKey Part Number  | 1514-CCSPG1560NTRPBFREETR-ND - Tape & Reel (TR) 1514-CCSPG1560NTRPBFREECT-ND - Cut Tape (CT) 1514-CCSPG1560NTRPBFREEDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CCSPG1560N TR PBFREE  | 
Description  | SURFACE MOUNT MOSFET  | 
Manufacturer Standard Lead Time  | 25 Weeks  | 
Customer Reference  | |
Detailed Description  | N-Channel 150 V 60A (Tj) 200mW (Ta) Surface Mount 25-CSP (4x6)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
FET Type  | ||
Technology  | ||
Drain to Source Voltage (Vdss)  | 150 V  | |
Current - Continuous Drain (Id) @ 25°C  | ||
Drive Voltage (Max Rds On, Min Rds On)  | 5V  | |
Rds On (Max) @ Id, Vgs  | 7mOhm @ 20A, 5V  | |
Vgs(th) (Max) @ Id  | 2.1V @ 7mA  | |
Gate Charge (Qg) (Max) @ Vgs  | 13 nC @ 5 V  | |
Vgs (Max)  | +6V, -4V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 1450 pF @ 75 V  | |
FET Feature  | -  | |
Power Dissipation (Max)  | 200mW (Ta)  | |
Operating Temperature  | -40°C ~ 150°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 25-CSP (4x6)  | |
Package / Case  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 6,83000 € | 6,83 € | 
| 10 | 4,73000 € | 47,30 € | 
| 100 | 3,94030 € | 394,03 € | 
| 500 | 3,58218 € | 1.791,09 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | 2,99935 € | 7.498,38 € | 
| Unit Price without VAT: | 6,83000 € | 
|---|---|
| Unit Price with VAT: | 8,46920 € | 



