1N957B BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,07223 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,05900 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,07223 €

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 28.179
Unit Price: 0,09000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,07136 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,07136 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,37697 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,76254 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,48545 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,48885 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,10675 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,87269 €
Datasheet
Image for 1N957B BK PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N957B BK PBFREE

DigiKey Part Number
1514-1N957BBKPBFREE-ND
Manufacturer
Manufacturer Product Number
1N957B BK PBFREE
Description
DIODE ZENER 6.8V 500MW DO35
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
4.5 Ohms
Current - Reverse Leakage @ Vr
150 µA @ 5.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.5000,06253 €781,62 €
Unit Price without VAT:0,06253 €
Unit Price with VAT:0,07754 €