
1N5256B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N5256BTRPBFREETR-ND - Tape & Reel (TR) 1514-1N5256BTRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5256B TR PBFREE |
Description | DIODE ZENER 30V 500MW DO35 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 49 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22800 € | 2,28 € |
| 100 | 0,14420 € | 14,42 € |
| 500 | 0,10760 € | 53,80 € |
| 1.000 | 0,09580 € | 95,80 € |
| 2.000 | 0,08584 € | 171,68 € |
| 5.000 | 0,07505 € | 375,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06837 € | 683,70 € |
| 20.000 | 0,06110 € | 1.222,00 € |
| 30.000 | 0,05989 € | 1.796,70 € |
| 50.000 | 0,05988 € | 2.994,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,45880 € |

