Diode 75 V 150mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4454 TR PBFREE

DigiKey Part Number
1514-1N4454TRPBFREETR-ND - Tape & Reel (TR)
1514-1N4454TRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4454 TR PBFREE
Description
DIODE STANDARD 75V 150MA DO35
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
-65°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.943
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,15000 €1,50 €
1000,09370 €9,37 €
5000,06900 €34,50 €
1.0000,05914 €59,14 €
2.0000,05428 €108,56 €
5.0000,04696 €234,80 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03228 €322,80 €
20.0000,03196 €639,20 €
30.0000,03192 €957,60 €
50.0000,02969 €1.484,50 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,29760 €