Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar



1.5SMC68CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1.5SMC68CATR13PBFREETR-ND - Tape & Reel (TR) 1514-1.5SMC68CATR13PBFREECT-ND - Cut Tape (CT) 1514-1.5SMC68CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC68CA TR13 PBFREE |
Description | TVS DIODE 58.1VWM 92VC SMC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 16.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 16.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,02700 € | 10,27 € |
| 100 | 0,69110 € | 69,11 € |
| 500 | 0,54724 € | 273,62 € |
| 1.000 | 0,50562 € | 505,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44223 € | 1.326,69 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,99640 € |



