53.9V Clamp 28A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53.9V Clamp 28A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

1.5SMC39A TR13 PBFREE

DigiKey Part Number
1514-1.5SMC39ATR13PBFREETR-ND - Tape & Reel (TR)
1514-1.5SMC39ATR13PBFREECT-ND - Cut Tape (CT)
1514-1.5SMC39ATR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC39A TR13 PBFREE
Description
TVS DIODE 33.3VWM 53.9VC SMC
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
53.9V Clamp 28A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.9V
Current - Peak Pulse (10/1000µs)
28A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,28000 €1,28 €
100,81100 €8,11 €
1000,53930 €53,93 €
5000,42280 €211,40 €
1.0000,38528 €385,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,33765 €1.012,95 €
Manufacturers Standard Package
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,58720 €