


1.5SMC36CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1.5SMC36CATR13PBFREETR-ND - Tape & Reel (TR) 1514-1.5SMC36CATR13PBFREECT-ND - Cut Tape (CT) 1514-1.5SMC36CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC36CA TR13 PBFREE |
Description | TVS DIODE 30.8VWM 49.9VC SMC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 30A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 30A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,89600 € | 8,96 € |
| 100 | 0,59870 € | 59,87 € |
| 500 | 0,47136 € | 235,68 € |
| 1.000 | 0,43037 € | 430,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37832 € | 1.134,96 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,74840 € |



