


1.5SMC11A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1.5SMC11ATR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC11A TR13 PBFREE |
Description | TVS DIODE 9.4VWM 15.6VC SMC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 96A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9.4V | |
Voltage - Breakdown (Min) | 10.5V | |
Voltage - Clamping (Max) @ Ipp | 15.6V | |
Current - Peak Pulse (10/1000µs) | 96A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23799 € | 713,97 € |
| 6.000 | 0,21978 € | 1.318,68 € |
| 9.000 | 0,21050 € | 1.894,50 € |
| 15.000 | 0,20008 € | 3.001,20 € |
| 21.000 | 0,19901 € | 4.179,21 € |
| Unit Price without VAT: | 0,23799 € |
|---|---|
| Unit Price with VAT: | 0,29511 € |

