New at DigiKey
CEM DT-9810
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEM DT-9810

DigiKey Part Number
6112-CEMDT-9810-ND
Manufacturer
Manufacturer Product Number
CEM DT-9810
Description
Clamp Meter, AC 200A CAT II 600V
Customer Reference
Detailed Description
Clamp Meter CAT II 600V DMM Functions Include Voltage, Resistance and Current to 200A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEM Instruments
Series
*
Packaging
Retail Package
Part Status
Active
Type
Clamp Meter
Specifications
DMM Functions Include Voltage, Resistance and Current to 200A
Ratings
CAT II 600V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
MARKETPLACE PRODUCT
Will ship in approximately 3 days from CEM Instruments
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
164,78000 €64,78 €
561,32200 €306,61 €
1055,27700 €552,77 €
Unit Price without VAT:64,78000 €
Unit Price with VAT:80,32720 €