New at DigiKey
Clamp Meter CAT III 1000V, CAT IV 600V DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 1000A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEM DT-3376 industrial clamp meter+Flex

DigiKey Part Number
6112-CEMDT-3376industrialclampmeter+Flex-ND
Manufacturer
Manufacturer Product Number
CEM DT-3376 industrial clamp meter+Flex
Description
Clamp Meter TRMS, AC/DC 1000V 10
Customer Reference
Detailed Description
Clamp Meter CAT III 1000V, CAT IV 600V DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 1000A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Clamp Meter
Manufacturer
CEM Instruments
Specifications
DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 1000A
Packaging
Retail Package
Ratings
CAT III 1000V, CAT IV 600V
Part Status
Active
Product Questions and Answers
Additional Resources
In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 3 days from CEM Instruments
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1276,22000 €276,22 €
5266,86800 €1.334,34 €
10261,76900 €2.617,69 €
Unit Price without VAT:276,22000 €
Unit Price with VAT:342,51280 €