
PA320000 | |
|---|---|
DigiKey Part Number | 3667-PA320000-ND |
Manufacturer | |
Manufacturer Product Number | PA320000 |
Description | MAGNET DIA. 3 LENGTH 20 MOULDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnet 0.906" L x 0.551" W x 0.236" H (23.00mm x 14.00mm x 6.00mm) Housing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
For Use With/Related Products | - | |
Housing Material | - | |
Material - Magnet | Alnico (AlNiCo) | |
Package / Case | Module | |
Size | 0.906" L x 0.551" W x 0.236" H (23.00mm x 14.00mm x 6.00mm) | |
Operating Temperature | 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 6,45238 € | 677,50 € |
| Unit Price without VAT: | 6,45238 € |
|---|---|
| Unit Price with VAT: | 8,00095 € |

