
TW-FP-5 | |
|---|---|
DigiKey Part Number | 438-1141-ND |
Manufacturer | |
Manufacturer Product Number | TW-FP-5 |
Description | JUMPER F/F 1.969" 24AWG 10PCS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Female to Female 1.97" (50.00mm) 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female to Female | |
Length | 1.97" (50.00mm) | |
Wire Gauge | 24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 € | 6,18 € |
| 5 | 6,05600 € | 30,28 € |
| 10 | 5,93200 € | 59,32 € |
| 25 | 5,80840 € | 145,21 € |
| 50 | 5,68480 € | 284,24 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,66320 € |




