
CXHP2R7256R-TW | |
|---|---|
DigiKey Part Number | 4688-CXHP2R7256R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CXHP2R7256R-TW |
Description | 2.7V 25F 16X25 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25 F (EDLC) Supercapacitor 2.7 V Radial, Can 27mOhm @ 1kHz 1500 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 25 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 27mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,50500 € | 15,05 € |
| 50 | 1,22900 € | 61,45 € |
| 200 | 1,05520 € | 211,04 € |
| 600 | 0,94857 € | 569,14 € |
| 1.000 | 0,90643 € | 906,43 € |
| 2.600 | 0,83820 € | 2.179,32 € |
| 5.000 | 0,79837 € | 3.991,85 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,62880 € |

