
CHV-2R7335R-TW | |
|---|---|
DigiKey Part Number | 4688-CHV-2R7335R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHV-2R7335R-TW |
Description | 2.7V 3.3F 8X20 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.3 F (EDLC) Supercapacitor 2.7 V Radial, Can 95mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 3.3 F | |
Tolerance | - | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 95mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,90900 € | 9,09 € |
| 50 | 0,72660 € | 36,33 € |
| 200 | 0,62395 € | 124,79 € |
| 600 | 0,56678 € | 340,07 € |
| 1.000 | 0,54564 € | 545,64 € |
| 2.600 | 0,51338 € | 1.334,79 € |
| 5.000 | 0,49579 € | 2.478,95 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,69880 € |

