
PALAMPG110 | |
|---|---|
DigiKey Part Number | 1864-2536-ND |
Manufacturer | |
Manufacturer Product Number | PALAMPG110 |
Description | CONFIG SWITCH LAMP LED GRN 110V |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED Green 110V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | LED | |
Color | Green | |
Voltage | 110V | |
(Select First, Then Apply Filters) Compatible Series | Carlo Gavazzi, PB | |
Base Product Number |

