
PALAMPB24 | |
|---|---|
DigiKey Part Number | 1864-2535-ND |
Manufacturer | |
Manufacturer Product Number | PALAMPB24 |
Description | CONFIG SWITCH LAMP LED BLUE 24V |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED Blue 24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | LED | |
Color | Blue | |
Voltage | 24V | |
(Select First, Then Apply Filters) Compatible Series | Carlo Gavazzi, PB | |
Base Product Number |

