
PALAMPB110 | |
|---|---|
DigiKey Part Number | 1864-2534-ND |
Manufacturer | |
Manufacturer Product Number | PALAMPB110 |
Description | CONFIG SWITCH LAMP LED BLUE 110V |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED Blue 110V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | LED | |
Color | Blue | |
Voltage | 110V | |
(Select First, Then Apply Filters) Compatible Series | Carlo Gavazzi, PB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,99000 € | 17,99 € |
| Unit Price without VAT: | 17,99000 € |
|---|---|
| Unit Price with VAT: | 22,30760 € |

