
PA2020/2 | |
|---|---|
DigiKey Part Number | 1864-2528-ND |
Manufacturer | |
Manufacturer Product Number | PA2020/2 |
Description | CONTACT BLOCK DPST-NC 10A 250V |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NC 10A @ 250VAC |
Datasheet | Datasheet |
EDA/CAD Models | PA2020/2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Circuit | DPST-NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 10A @ 250VAC | |
(Select First, Then Apply Filters) Compatible Series | Carlo Gavazzi, PB | |
Base Product Number |

